845-056-544-812

Heilind Number:EDA845-056-544-812
Manufacturer:EDAC
Manufacturer Number:845-056-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-544-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, it offers not just visual appeal but also superior functionality. With a double-row design and a total of 56 positions, this connector ensures efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its .1-inch pitch and .2-inch row spacing allow for seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Choose this Straight mount orientation connector for reliable performance in your electronic projects.