845-056-555-201

Heilind Number:EDA845-056-555-201
Manufacturer:EDAC
Manufacturer Number:845-056-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-555-201

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for efficiency and durability, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and a total of 56 positions, it offers ample room for seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide a precise fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this connector to streamline your electronic connections with its straight mount orientation and superior performance.