845-056-555-203

Heilind Number:EDA845-056-555-203
Manufacturer:EDAC
Manufacturer Number:845-056-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-555-203

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 56 positions and a 0.1-inch pitch, this connector ensures reliable signal transmission in high-density applications. Crafted with a UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees optimal performance even in harsh environments. With a straight mount orientation and a temperature range of -40 to 105°C, this connector offers flexibility and versatility in various industry settings. Upgrade your connectivity solutions with this efficient and high-quality component.