845-056-555-207

Heilind Number:EDA845-056-555-207
Manufacturer:EDAC
Manufacturer Number:845-056-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-555-207

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 56 positions with a pitch of .1 inches, this connector ensures efficient signal transmission. Crafted with high-quality Copper Alloy contacts in a UL 94V-0 Diallyl Phthalate housing, it guarantees durability and reliability in operation. The straight mount orientation and .2-inch row spacing offer easy installation on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our connector to deliver optimal performance and connectivity in your electronic projects.