845-056-555-208

Heilind Number:EDA845-056-555-208
Manufacturer:EDAC
Manufacturer Number:845-056-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-555-208

Detailed Description

Enhance connectivity in your electronic designs with this 56-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance in demanding environments. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise PCB connections. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers versatility for various applications. Upgrade your PCB designs with this high-quality connector for seamless data transmission and power delivery.