845-056-555-212

Heilind Number:EDA845-056-555-212
Manufacturer:EDAC
Manufacturer Number:845-056-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-555-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a robust housing material in UL 94V-0 Diallyl Phthalate, ensuring reliable operation in various environments. With two rows and a total of 56 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transfer. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for optimal performance and durability.