845-056-555-502

Heilind Number:EDA845-056-555-502
Manufacturer:EDAC
Manufacturer Number:845-056-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-555-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Featuring a vibrant Green hue, it adds a touch of color to your electronic assembly. With a peak amperage of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing guarantees durability and safety. Its dual-row design with 56 positions offers ample space for seamless board-to-board connections. The Copper Alloy contacts provide reliable signal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions today with this essential component.