845-056-555-503

Heilind Number:EDA845-056-555-503
Manufacturer:EDAC
Manufacturer Number:845-056-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-555-503

Detailed Description

Enhance connectivity within your devices with this dual-row green board-to-board PCB connector. Designed for optimal performance, it features a contact material of copper alloy, ensuring reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With 56 positions and a pitch of .1 inch, it offers ample room for seamless integration. Its straight mount orientation and compact design make it suitable for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for both indoor and outdoor use.Upgrade your connectivity with this high-performance connector.