845-056-555-507

Heilind Number:EDA845-056-555-507
Manufacturer:EDAC
Manufacturer Number:845-056-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-555-507

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in various environments. With two rows of 56 positions each, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB assembly needs. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications in the electronics industry. Elevate your connectivity experience with this essential component.