845-056-555-802

Heilind Number:EDA845-056-555-802
Manufacturer:EDAC
Manufacturer Number:845-056-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-555-802

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring two rows with a total of 56 positions, it offers ample connectivity for your electronic devices. The connector is designed for straight mount orientation, ensuring easy installation onto your circuit board. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.