845-056-555-807

Heilind Number:EDA845-056-555-807
Manufacturer:EDAC
Manufacturer Number:845-056-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-555-807

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, designed for seamless integration in your circuitry. Featuring 56 positions spread across 2 rows with a pitch of .1 inch, it offers reliable and efficient performance. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in all applications. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Upgrade your connectivity solutions with this essential component.