845-056-555-812

Heilind Number:EDA845-056-555-812
Manufacturer:EDAC
Manufacturer Number:845-056-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-555-812

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 56 positions, offering ample space for your PCB connections. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Crafted with copper alloy contacts, this connector offers reliable conductivity. Its straight mount orientation enhances ease of installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Perfect for a wide range of applications, this connector is a must-have for any electronics project.