845-056-556-201

Heilind Number:EDA845-056-556-201
Manufacturer:EDAC
Manufacturer Number:845-056-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector, designed for seamless integration in electronic systems. With a compact form factor and durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable operation even in harsh environments. The dual-row layout, featuring a total of 56 positions with a pitch of .1 inches, offers ample connectivity options for your circuitry. Crafted with precision, the contacts are made of resilient Copper Alloy, guaranteeing optimal signal transmission. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component and experience enhanced performance and reliability in your PCB connections.