845-056-556-203

Heilind Number:EDA845-056-556-203
Manufacturer:EDAC
Manufacturer Number:845-056-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-556-203

Detailed Description

Enhance connectivity within your electronic devices with our Green Board-to-Board PCB Connector. Engineered for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows and 56 positions, it offers ample space for seamless interconnection. The .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse applications in the electronics industry. Trust in its straight mount orientation for secure attachment, making it an essential component for your PCB assembly needs. Elevate your connectivity solutions with this high-quality connector.