845-056-556-212

Heilind Number:EDA845-056-556-212
Manufacturer:EDAC
Manufacturer Number:845-056-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-556-212

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, it offers reliable performance in various applications. The copper alloy contacts ensure efficient power transfer, with a low 3 A amperage. With two rows of 56 positions each, it provides ample connectivity options. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your board. Designed for straight mount orientation, it simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore the full range of connectivity solutions in our Card Edge Connectors category.