845-056-556-502

Heilind Number:EDA845-056-556-502
Manufacturer:EDAC
Manufacturer Number:845-056-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-556-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a vibrant green hue, it offers a visually striking aspect to your electronic setup. Engineered for optimal power transmission, it boasts an amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, its housing ensures both durability and safety. With two rows and a total of 56 positions, this connector facilitates seamless data transfer. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for various applications. Trust in its performance and elevate your connectivity solutions.