845-056-556-503

Heilind Number:EDA845-056-556-503
Manufacturer:EDAC
Manufacturer Number:845-056-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-556-503

Detailed Description

Enhance connectivity with this efficient Board-To-Board PCB Connector. Designed for seamless integration, its two rows and 56 positions ensure optimal performance. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. Featuring copper alloy contacts and a pitch of .1 inches, it offers secure and precise connections. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality for seamless data transmission and electrical connectivity.