845-056-556-504

Heilind Number:EDA845-056-556-504
Manufacturer:EDAC
Manufacturer Number:845-056-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-556-504

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of copper alloy contacts, each spaced at a pitch of .1 inch and a row spacing of .2 inches, this connector offers exceptional precision and reliability. Boasting 56 positions, it allows for extensive connectivity options. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Perfect for a range of applications, this connector is a must-have for any PCB assembly project.