845-056-556-507

Heilind Number:EDA845-056-556-507
Manufacturer:EDAC
Manufacturer Number:845-056-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-556-507

Detailed Description

Enhance your connectivity solutions with our 56-position Board To Board PCB Connector. Designed for seamless integration into your electronic systems, this connector features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. The copper alloy contact material guarantees efficient signal transmission, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connections for your PCBs. Its straight mount orientation and dual-row configuration further enhance versatility, making it an essential component for your projects in industries such as automotive, telecommunications, and consumer electronics. Trust in the quality and performance of this green-colored connector to meet your connectivity needs with ease.