845-056-556-508

Heilind Number:EDA845-056-556-508
Manufacturer:EDAC
Manufacturer Number:845-056-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-556-508

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features two rows with a total of 56 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your electronic systems with this essential connector.