845-056-556-802

Heilind Number:EDA845-056-556-802
Manufacturer:EDAC
Manufacturer Number:845-056-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-556-802

Detailed Description

Enhance your PCB connectivity with our premium 56-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both performance and visual appeal. The contact material, made of Copper Alloy, guarantees optimal conductivity for your electronic components. With two rows and a pitch of 0.1 inches, this connector offers efficient signal transmission and easy assembly. Its straight mount orientation and compact design make it ideal for various applications, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Upgrade your connectivity solutions with this high-quality connector.