845-056-556-803

Heilind Number:EDA845-056-556-803
Manufacturer:EDAC
Manufacturer Number:845-056-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-556-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it boasts a robust housing made of UL 94V-0 Diallyl Phthalate for durability. With two rows and a total of 56 positions, it offers ample space for seamless connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector guarantees precision in every connection. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, even in challenging environments. Upgrade your setup with this essential component for efficient and secure PCB integration.