845-056-556-804

Heilind Number:EDA845-056-556-804
Manufacturer:EDAC
Manufacturer Number:845-056-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-556-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features two rows with a total of 56 positions, ensuring seamless data transmission. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precision and stability. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your PCB assembly with this essential component for efficient and robust connections.