845-056-556-808

Heilind Number:EDA845-056-556-808
Manufacturer:EDAC
Manufacturer Number:845-056-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-556-808

Detailed Description

Enhance your PCB connectivity with this innovative green Board-to-Board Card Edge Connector, meticulously engineered for optimal performance. Featuring two rows of 56 positions each, this connector ensures seamless data transfer with a contact material of high-quality Copper Alloy. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. Its straight mount orientation facilitates easy installation, while an amperage of 3A and an operating temperature range of -40 to 105°C make it suitable for various environments. Elevate your electronic projects with this essential component.