845-056-558-101

Heilind Number:EDA845-056-558-101
Manufacturer:EDAC
Manufacturer Number:845-056-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-558-101

Detailed Description

Elevate your circuit board connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 56 positions with precise .1-inch pitch spacing, ensuring optimal signal transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable conductivity even in harsh environments. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in this connector for efficient and secure connections in your electronic projects. Welcome to the future of connectivity.