845-056-558-102

Heilind Number:EDA845-056-558-102
Manufacturer:EDAC
Manufacturer Number:845-056-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-558-102

Detailed Description

Enhance your electronic connections with this high-performance green Board To Board PCB Connector. Designed for seamless integration, this connector features 56 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in various environmental conditions, with an operating temperature range of -40 to 105 °C. Its right-angle mount orientation offers versatility in installation, while the copper alloy contact material and 3A amperage ensure optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector is ideal for precise PCB assemblies. Trust in its quality for your connectivity needs.