845-056-558-103

Heilind Number:EDA845-056-558-103
Manufacturer:EDAC
Manufacturer Number:845-056-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-558-103

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With an amperage of 3 A and contact material crafted from Copper Alloy, it ensures reliable power transmission. Boasting 56 positions in a single row configuration, it offers optimal connectivity for your devices. The right-angle mount orientation allows for convenient installation, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.