845-056-558-104

Heilind Number:EDA845-056-558-104
Manufacturer:EDAC
Manufacturer Number:845-056-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-558-104

Detailed Description

Upgrade your electronic connections with this high-performance board-to-board PCB connector. Designed for reliability, it features a rugged housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connectivity. The copper alloy contact material ensures efficient power transmission, while the right-angle mount orientation allows for space-saving installation. With 56 positions in a single row, this connector is ideal for high-density PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Trust in this connector for seamless and durable connections in your electronic projects.