845-056-558-108

Heilind Number:EDA845-056-558-108
Manufacturer:EDAC
Manufacturer Number:845-056-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-558-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 56 positions in a single row, ensuring efficient signal transmission. Crafted with precision, it features a durable housing made of UL 94V-0 Diallyl Phthalate and contact points constructed from Copper Alloy, guaranteeing long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The right-angle mount orientation adds versatility, accommodating various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this essential component.