845-056-558-112

Heilind Number:EDA845-056-558-112
Manufacturer:EDAC
Manufacturer Number:845-056-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 56 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing offers optimal protection, while the copper alloy contact material guarantees reliable conductivity. With a right-angle mount orientation, it allows for easy installation on your circuit board. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.