845-056-558-201

Heilind Number:EDA845-056-558-201
Manufacturer:EDAC
Manufacturer Number:845-056-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-558-201

Detailed Description

Enhance your electronics assembly with this versatile Board To Board PCB Connector in a vibrant green hue. With a precise pitch of .1 inches and 56 positions across 2 rows, it offers seamless connectivity for your circuit board needs. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and reliable performance. The right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Elevate your PCB connections with this high-quality connector, an essential in any tech enthusiast's toolkit.