845-056-558-207

Heilind Number:EDA845-056-558-207
Manufacturer:EDAC
Manufacturer Number:845-056-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-558-207

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 56 positions each, this connector ensures efficient signal transmission. The copper alloy contacts guarantee reliable conductivity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various electronic applications. Upgrade your setup with this essential component for optimal performance and connectivity.