845-056-558-208

Heilind Number:EDA845-056-558-208
Manufacturer:EDAC
Manufacturer Number:845-056-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-558-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 56 positions spread across two rows, this connector ensures seamless data transfer with its copper alloy contacts. Designed for durability, its UL 94V-0 Diallyl Phthalate housing can withstand harsh operating conditions, ranging from -40 to 105°C. The right-angle mount orientation offers versatility in installation, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization on the PCB. Trust in this green-colored connector to deliver reliable power and signal transmission in your next project.