845-056-558-212

Heilind Number:EDA845-056-558-212
Manufacturer:EDAC
Manufacturer Number:845-056-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a 2-row configuration and 56 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB assembly with this essential connector for optimal performance and connectivity.