845-056-558-402

Heilind Number:EDA845-056-558-402
Manufacturer:EDAC
Manufacturer Number:845-056-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-558-402

Detailed Description

Enhance connectivity in your electronic projects with this Board To Board PCB Connector. Designed for seamless integration, this connector features 56 positions in a single row, facilitating efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity solutions with this high-quality component.