845-056-558-403

Heilind Number:EDA845-056-558-403
Manufacturer:EDAC
Manufacturer Number:845-056-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-558-403

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features 56 positions in a single row, ensuring optimal versatility for your application. Crafted with precision, the housing material boasts UL 94V-0 Diallyl Phthalate for maximum durability, while the contact material, Copper Alloy, guarantees reliable conductivity. The right-angle mount orientation offers flexibility in installation, perfect for space-constrained setups. With a low pitch of .1 inches and row spacing of .2 inches, this connector enables efficient signal transmission. Operable in extreme temperatures ranging from -40 to 105°C, it ensures reliable performance in diverse environments. Upgrade your connectivity solution with this essential component.