845-056-558-404

Heilind Number:EDA845-056-558-404
Manufacturer:EDAC
Manufacturer Number:845-056-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-558-404

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring 56 positions in a single row, it ensures seamless data transmission within your electronic devices. The right-angle mount orientation offers convenience in placement, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting reliability. Crafted with copper alloy contacts, it guarantees efficient power delivery with an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy assembly on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and challenging environments. Trust in its quality to optimize the performance of your electronic systems.