845-056-558-407

Heilind Number:EDA845-056-558-407
Manufacturer:EDAC
Manufacturer Number:845-056-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-558-407

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your circuit board assembly, this connector features 56 positions in a single row, ensuring efficient and reliable data transmission. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate and high-quality Copper Alloy contacts, guaranteeing long-lasting performance. With a pitch of .1 inches and a right-angle mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.