845-056-558-408

Heilind Number:EDA845-056-558-408
Manufacturer:EDAC
Manufacturer Number:845-056-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-558-408

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features 56 positions with a single row layout and a compact pitch of .1 inch, ensuring efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and reliability in diverse operating environments. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your electronic projects with this essential connector, a perfect choice for professional assembly.