845-056-558-502

Heilind Number:EDA845-056-558-502
Manufacturer:EDAC
Manufacturer Number:845-056-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-558-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging environments. Its two-row configuration with a total of 56 positions offers ample connectivity options, while the Copper Alloy contact material guarantees optimal signal transfer. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Elevate your electronic projects with this essential connector.