845-056-558-503

Heilind Number:EDA845-056-558-503
Manufacturer:EDAC
Manufacturer Number:845-056-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-558-503

Detailed Description

Enhance your electronic connections with this high-performance green Board To Board PCB Connector. Designed for optimal functionality, it features two rows of 56 positions each, ensuring seamless data transmission. The rugged housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability in various environments. Copper alloy contacts provide reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. With a right-angle mount orientation, it facilitates easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Upgrade your connectivity solutions with this essential component.