845-056-558-504

Heilind Number:EDA845-056-558-504
Manufacturer:EDAC
Manufacturer Number:845-056-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-558-504

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 56 positions with a 2-row configuration, ensuring seamless data transfer. The right-angle mount orientation offers versatility in placement, while the green housing made of UL 94V-0 Diallyl Phthalate guarantees safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inches, it provides efficient power transmission at an amperage of 3A. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your PCB assembly needs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments and applications. Upgrade your connectivity solutions with this essential component.