845-056-558-507

Heilind Number:EDA845-056-558-507
Manufacturer:EDAC
Manufacturer Number:845-056-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-558-507

Detailed Description

Enhance your PCB connectivity with our 56-position Board To Board PCB Connector, designed for seamless integration in your electronic systems. Featuring a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. With a compact pitch of .1 inches and a convenient right-angle mount orientation, it offers flexibility in your assembly process. The dual-row design with a row spacing of .2 inches allows for efficient signal transfer, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your electronic connections with this essential component, perfect for a range of applications in the industry.