845-056-558-508

Heilind Number:EDA845-056-558-508
Manufacturer:EDAC
Manufacturer Number:845-056-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-558-508

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in challenging environments. With two rows and a total of 56 positions, it offers ample space for intricate circuitry. The copper alloy contact material guarantees efficient power transfer, while the 3A amperage and .1-inch pitch support seamless data transmission. Designed for right-angle mounting, it optimizes space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry.