845-056-558-512

Heilind Number:EDA845-056-558-512
Manufacturer:EDAC
Manufacturer Number:845-056-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-558-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for optimal functionality, it features 56 positions across 2 rows, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and seamless integration. The contact material, Copper Alloy, ensures reliable conductivity. Its right-angle mount orientation allows for versatile installation options. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this essential connector for smooth and reliable performance.