845-056-558-602

Heilind Number:EDA845-056-558-602
Manufacturer:EDAC
Manufacturer Number:845-056-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-558-602

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 56 positions, offering ample room for secure connections. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. The Copper Alloy contact material guarantees efficient power transmission, while the precise .1-inch pitch and .2-inch row spacing facilitate easy installation. With a right-angle mount orientation, it allows for flexible positioning on your PCB. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Trust in its quality and efficiency to optimize your connectivity solutions.