845-056-558-604

Heilind Number:EDA845-056-558-604
Manufacturer:EDAC
Manufacturer Number:845-056-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-558-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 56 positions in a single row, it ensures seamless data transfer and power delivery. The right-angle mount orientation offers flexibility in installation, while the green housing made of UL 94V-0 Diallyl Phthalate guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, this connector provides reliable and efficient connections. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this connector for your electronic projects and experience seamless performance every time.