845-056-558-607

Heilind Number:EDA845-056-558-607
Manufacturer:EDAC
Manufacturer Number:845-056-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-558-607

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 56 positions with a single row configuration, ensuring optimal signal transmission. Crafted with precision, the connector features durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, guaranteeing longevity and stability in operation. Its right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing provide efficient PCB connections. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component for enhanced performance and reliability.