845-056-558-612

Heilind Number:EDA845-056-558-612
Manufacturer:EDAC
Manufacturer Number:845-056-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-558-612

Detailed Description

Elevate your PCB connectivity with this cutting-edge 56-position Board to Board Card Edge Connector. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety in any electronic setup. The copper alloy contact material ensures seamless conductivity, while the 3A amperage and .1-inch pitch offer high performance. Designed for efficiency, it features a right-angle mount orientation and a single row with a .2-inch row spacing, perfect for tight spaces. With an operating temperature range of -40 to 105°C, it's suitable for even the most demanding environments. Upgrade your connectivity solutions with this essential component.