845-056-558-804

Heilind Number:EDA845-056-558-804
Manufacturer:EDAC
Manufacturer Number:845-056-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-056-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-056-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, specifically designed for seamless integration within electronic systems. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures optimal signal transfer and power delivery. With two rows of 56 positions each, it offers ample connectivity options for your PCB layout. The copper alloy contacts provide reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Its right-angle mount orientation facilitates space-saving installation, making it ideal for compact designs. Operating within a wide temperature range of -40 to 105°C, this connector guarantees performance and reliability even in harsh environmental conditions. Upgrade your electronics assembly with this essential component, available now.